



4186-B | |
|---|---|
DigiKey Part Number | 2267-4186-B-ND |
Manufacturer | |
Manufacturer Product Number | 4186-B |
Description | B915 STYLE-B WHITE/GREEN |
Customer Reference | |
Detailed Description | Plastic White Legend, Green Background Fresh Water |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | White Legend, Green Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Fresh Water | |
Label Size | 9.00" L x 0.88" W (228.6mm x 22.2mm) | |
Base Product Number |


