
128334 | |
|---|---|
DigiKey Part Number | 2267-128334-ND |
Manufacturer | |
Manufacturer Product Number | 128334 |
Description | B555 7X10 RED/WHT YOUR HABITS AR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Red Legend, White Background Your Habits Are A Reflection Of You...Clean Up And Pick Up After Yourself! |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | Your Habits Are A Reflection Of You...Clean Up And Pick Up After Yourself! | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R305,66000 | R305,66 |

