
1132652 | |
|---|---|
DigiKey Part Number | 2267-1132652-ND |
Manufacturer | |
Manufacturer Product Number | 1132652 |
Description | EE 1 HEAD BY + 1 POST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black, Orange Plastic Portable Retractable Barrier System Kit - Single Head Post(s) and Base(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Retractable Barrier System Kit - Single Head Post(s) and Base(s) | |
Style | Portable | |
Color | Black, Orange | |
Construction | Plastic | |
Height (Inches) | 46.5 | |
Diameter (Inches) | 7.0 | |
Belt Length | 32.0 | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6 015,66000 | R6 015,66 |

