



105690 | |
|---|---|
DigiKey Part Number | 2267-105690-ND |
Manufacturer | |
Manufacturer Product Number | 105690 |
Description | 1.5"X3" ENERGY TAGS WHT/RED,S-2, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester White Legend, Red Background S-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Red Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | S-2 | |
Label Size | 3.00" L x 1.50" W (76.2mm x 38.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 217,96000 | R2 217,96 |

