
101996 | |
|---|---|
DigiKey Part Number | 2267-101996-ND |
Manufacturer | |
Manufacturer Product Number | 101996 |
Description | POLY SELF LAM TAG 2X3 BLANK ORG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Orange Blank |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Orange | |
For Use With/Related Products | Blank | |
Material | Polyester | |
Label Type | - | |
Label Size | 3.00" L x 2.00" W (76.2mm x 50.8mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R764,41000 | R764,41 |

