
V708-75/2-327 | |
|---|---|
DigiKey Part Number | 5703-V708-75/2-327-ND |
Manufacturer | |
Manufacturer Product Number | V708-75/2-327 |
Description | O-RING FLUOROCARBON BROWN -327 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring Fluorocarbon Brown 75 Shore A -327 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Fluorocarbon | |
Dash Number | -327 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 1.725" (43.82mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.210" (5.33mm) | |
Color | Brown | |
Hardness | 75 Shore A | |
Operating Temperature | -29°C ~ 204°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,64000 | R16,64 |
| 10 | R14,77100 | R147,71 |
| 25 | R14,06160 | R351,54 |
| 50 | R13,55420 | R677,71 |
| 100 | R13,06680 | R1 306,68 |
| 300 | R12,32630 | R3 697,89 |

