
V708-75/2-325 | |
|---|---|
DigiKey Part Number | 5703-V708-75/2-325-ND |
Manufacturer | |
Manufacturer Product Number | V708-75/2-325 |
Description | O-RING FLUOROCARBON BROWN -325 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring Fluorocarbon Brown 75 Shore A -325 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Fluorocarbon | |
Dash Number | -325 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 1.475" (37.47mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.210" (5.33mm) | |
Color | Brown | |
Hardness | 75 Shore A | |
Operating Temperature | -29°C ~ 204°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,29000 | R15,29 |
| 10 | R13,61100 | R136,11 |
| 25 | R12,95920 | R323,98 |
| 50 | R12,49200 | R624,60 |
| 100 | R12,04010 | R1 204,01 |
| 300 | R11,35893 | R3 407,68 |

