
V708-75/2-011 | |
|---|---|
DigiKey Part Number | 5703-V708-75/2-011-ND |
Manufacturer | |
Manufacturer Product Number | V708-75/2-011 |
Description | O-RING FLUOROCARBON BROWN -11 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring Fluorocarbon Brown 75 Shore A -011 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Fluorocarbon | |
Dash Number | -011 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.301" (7.65mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.070" (1.78mm) | |
Color | Brown | |
Hardness | 75 Shore A | |
Operating Temperature | -29°C ~ 204°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R3,07500 | R30,75 |
| 25 | R2,93080 | R73,27 |
| 50 | R2,82640 | R141,32 |
| 100 | R2,72560 | R272,56 |
| 300 | R2,57100 | R771,30 |

