
V708-75/2-007 | |
|---|---|
DigiKey Part Number | 5703-V708-75/2-007-ND |
Manufacturer | |
Manufacturer Product Number | V708-75/2-007 |
Description | O-RING FLUOROCARBON BROWN -7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring Fluorocarbon Brown 75 Shore A -007 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Fluorocarbon | |
Dash Number | -007 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.145" (3.68mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.070" (1.78mm) | |
Color | Brown | |
Hardness | 75 Shore A | |
Operating Temperature | -29°C ~ 204°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R2,97400 | R29,74 |
| 25 | R2,83640 | R70,91 |
| 50 | R2,73560 | R136,78 |
| 100 | R2,63650 | R263,65 |
| 300 | R2,48700 | R746,10 |

