O-Ring Buna N (Nitrile NBR) Black 70 Shore A -111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N100-70/2-111

DigiKey Part Number
5703-N100-70/2-111-ND
Manufacturer
Manufacturer Product Number
N100-70/2-111
Description
O-RING BUNA-N BLACK -111
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
O-Ring Buna N (Nitrile NBR) Black 70 Shore A -111
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bag
Part Status
Active
Material
Buna N (Nitrile NBR)
Dash Number
-111
Nominal I.D.
-
Cross Section Shape
Round
Diameter - Inside
0.424" (10.77mm)
Diameter - Outside
-
Width / Cross Section
0.103" (2.62mm)
Color
Black
Hardness
70 Shore A
Operating Temperature
-40°C ~ 121°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R2,86000R2,86
10R2,47000R24,70
25R2,35920R58,98
50R2,27200R113,60
100R2,18960R218,96
Manufacturers Standard Package