
342949-COPPER SKIVFIN | |
|---|---|
DigiKey Part Number | 59-342949-COPPERSKIVFIN-ND |
Manufacturer | |
Manufacturer Product Number | 342949-COPPER SKIVFIN |
Description | 342949 |
Customer Reference | |
Detailed Description | Heat Sink BGA, FPGA Copper Board Level |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Push Pin, Thermal Material | |
Shape | Square, Fins | |
Length | 3.150" (80.00mm) | |
Width | 3.150" (80.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |

