
ZV20K0805121NIR1HT | |
|---|---|
DigiKey Part Number | 118-ZV20K0805121NIR1HTTR-ND - Tape & Reel (TR) 118-ZV20K0805121NIR1HTCT-ND - Cut Tape (CT) 118-ZV20K0805121NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV20K0805121NIR1HT |
Description | VARISTOR 33V 120A 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 26.4 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 120 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 290 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R3,12600 | R31,26 |
| 25 | R2,76920 | R69,23 |
| 100 | R2,37440 | R237,44 |
| 250 | R2,18452 | R546,13 |
| 500 | R2,07058 | R1 035,29 |
| 1 000 | R1,97649 | R1 976,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | R1,84676 | R6 463,66 |
| 7 000 | R1,79236 | R12 546,52 |
| 10 500 | R1,76511 | R18 533,65 |
| 17 500 | R1,73490 | R30 360,75 |
| 24 500 | R1,71725 | R42 072,62 |
| 35 000 | R1,70028 | R59 509,80 |






