
ZV11K0805121NIR1HT | |
|---|---|
DigiKey Part Number | 118-ZV11K0805121NIR1HTTR-ND - Tape & Reel (TR) 118-ZV11K0805121NIR1HTCT-ND - Cut Tape (CT) 118-ZV11K0805121NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV11K0805121NIR1HT |
Description | VARISTOR 18V 120A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 14.4 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R2,40300 | R24,03 |
| 25 | R2,12400 | R53,10 |
| 100 | R1,80810 | R180,81 |
| 250 | R1,65756 | R414,39 |
| 500 | R1,56748 | R783,74 |
| 1 000 | R1,49304 | R1 493,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,38154 | R5 526,16 |
| 8 000 | R1,34008 | R10 720,64 |
| 12 000 | R1,31931 | R15 831,72 |
| 20 000 | R1,29631 | R25 926,20 |
| 28 000 | R1,28286 | R35 920,08 |
| 40 000 | R1,26993 | R50 797,20 |

