
TX6-20V | |
|---|---|
DigiKey Part Number | TX6-20V-ND |
Manufacturer | |
Manufacturer Product Number | TX6-20V |
Description | PWR XFMR SEMI-TORO 6VA TH |
Customer Reference | |
Detailed Description | Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 300mA, Series 150mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Part Status | Obsolete | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 20V, Series 40V | |
Current - Output (Max) | Parallel 300mA, Series 150mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 40.64mm L x 39.62mm W | |
Height - Seated (Max) | 21.59mm | |
Voltage - Isolation | 2000Vrms | |
Weight | - | |
Base Product Number |

