What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX3-8V

DigiKey Part Number
TX3-8V-ND
Manufacturer
Manufacturer Product Number
TX3-8V
Description
PWR XFMR SEMI-TORO 3VA TH
Customer Reference
Detailed Description
Semi-Toroidal 3VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 375mA, Series 187mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Part Status
Obsolete
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Current - Output (Max)
Parallel 375mA, Series 187mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
3VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
40.64mm L x 39.62mm W
Height - Seated (Max)
16.51mm
Voltage - Isolation
2000Vrms
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.