What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX3-10V

DigiKey Part Number
TX3-10V-ND
Manufacturer
Manufacturer Product Number
TX3-10V
Description
PWR XFMR SEMI-TORO 3VA TH
Customer Reference
Detailed Description
Semi-Toroidal 3VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 300mA, Series 150mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TX3-10V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Part Status
Obsolete
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Current - Output (Max)
Parallel 300mA, Series 150mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
3VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
40.64mm L x 39.62mm W
Height - Seated (Max)
16.51mm
Voltage - Isolation
2000Vrms
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.