What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX12-20V

DigiKey Part Number
TX12-20V-ND
Manufacturer
Manufacturer Product Number
TX12-20V
Description
PWR XFMR SEMI-TORO 12VA TH
Customer Reference
Detailed Description
Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 600mA, Series 300mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Part Status
Obsolete
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 20V, Series 40V
Current - Output (Max)
Parallel 600mA, Series 300mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
12VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
50.80mm L x 50.80mm W
Height - Seated (Max)
27.18mm
Voltage - Isolation
2000Vrms
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.