
TC33X-2-101E | |
|---|---|
DigiKey Part Number | TC33X-101ETR-ND - Tape & Reel (TR) TC33X-101ECT-ND - Cut Tape (CT) TC33X-101EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-2-101E |
Description | TRIMMER 100 OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-2-101E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R3,54600 | R35,46 |
| 25 | R3,30720 | R82,68 |
| 50 | R3,13220 | R156,61 |
| 100 | R2,96420 | R296,42 |
| 250 | R2,75452 | R688,63 |
| 500 | R2,60496 | R1 302,48 |
| 1 000 | R2,46296 | R2 462,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R2,28602 | R5 715,05 |
| 5 000 | R2,16012 | R10 800,60 |
| 7 500 | R2,08957 | R15 671,78 |
| 12 500 | R2,00376 | R25 047,00 |
| 17 500 | R1,94910 | R34 109,25 |
| 25 000 | R1,89273 | R47 318,25 |
| 30 000 | R1,86453 | R55 935,90 |
| 60 000 | R1,76098 | R105 658,80 |
| 62 500 | R1,75506 | R109 691,25 |




