
SRU2013-4R7Y | |
|---|---|
DigiKey Part Number | SRU2013-4R7YTR-ND - Tape & Reel (TR) SRU2013-4R7YCT-ND - Cut Tape (CT) SRU2013-4R7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU2013-4R7Y |
Description | FIXED IND 4.7UH 900MA 220 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 900 mA 220mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU2013-4R7Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 72MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,44000 | R13,44 |
| 10 | R11,00700 | R110,07 |
| 100 | R9,05230 | R905,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | R7,33131 | R8 797,57 |
| 2 400 | R6,91352 | R16 592,45 |
| 3 600 | R6,68048 | R24 049,73 |
| 6 000 | R6,39832 | R38 389,92 |
| 8 400 | R6,21920 | R52 241,28 |
| 12 000 | R6,03495 | R72 419,40 |

