100 µH Shielded Drum Core, Wirewound Inductor 1.1 A 320mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1063-101Y

DigiKey Part Number
118-SRU1063-101YTR-ND - Tape & Reel (TR)
118-SRU1063-101YCT-ND - Cut Tape (CT)
118-SRU1063-101YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1063-101Y
Description
FIXED IND 100UH 1.1A 320 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1.1 A 320mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1063-101Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
320mOhm Max
Q @ Freq
12 @ 2.52MHz
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.268" (6.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R15,12000R15,12
10R12,45200R124,52
100R10,24200R1 024,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R8,93334R4 466,67
1 000R8,42351R8 423,51
1 500R8,13919R12 208,78
2 500R7,79497R19 487,42
3 500R7,57639R26 517,37
5 000R7,35148R36 757,40
Manufacturers Standard Package