6.8 µH Shielded Drum Core, Wirewound Inductor 1.2 A 65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6603-6R8ML

DigiKey Part Number
118-SRR6603-6R8MLTR-ND - Tape & Reel (TR)
118-SRR6603-6R8MLCT-ND - Cut Tape (CT)
118-SRR6603-6R8MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6603-6R8ML
Description
FIXED IND 6.8UH 1.2A 65 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.2 A 65mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6603-6R8ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
580mA
Shielding
Shielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
40 @ 200kHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.173" W (6.60mm x 4.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 483
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R18,99000R18,99
10R15,56100R155,61
100R12,79960R1 279,96
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600R10,57195R6 343,17
1 200R9,98998R11 987,98
Manufacturers Standard Package