
SRR6038-120Y | |
|---|---|
DigiKey Part Number | SRR6038-120YTR-ND - Tape & Reel (TR) SRR6038-120YCT-ND - Cut Tape (CT) SRR6038-120YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6038-120Y |
Description | FIXED IND 12UH 1.7A 53 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 1.7 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6038-120Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | 8.3 @ 2.52MHz | |
Frequency - Self Resonant | 17.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,77000 | R12,77 |
| 10 | R10,51900 | R105,19 |
| 100 | R8,64230 | R864,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R7,10826 | R7 108,26 |
| 2 000 | R6,70303 | R13 406,06 |
| 3 000 | R6,47693 | R19 430,79 |
| 5 000 | R6,20323 | R31 016,15 |
| 7 000 | R6,02949 | R42 206,43 |
| 10 000 | R5,85075 | R58 507,50 |

