
SRR5028-151Y | |
|---|---|
DigiKey Part Number | SRR5028-151YTR-ND - Tape & Reel (TR) SRR5028-151YCT-ND - Cut Tape (CT) SRR5028-151YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5028-151Y |
Description | FIXED IND 150UH 330MA 900 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 330 mA 900mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5028-151Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 7 @ 796kHz | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,09000 | R11,09 |
| 10 | R9,17500 | R91,75 |
| 100 | R7,54840 | R754,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R6,71025 | R2 684,10 |
| 800 | R6,32691 | R5 061,53 |
| 1 200 | R6,11316 | R7 335,79 |
| 2 000 | R5,85426 | R11 708,52 |
| 2 800 | R5,68984 | R15 931,55 |
| 4 000 | R5,52079 | R22 083,16 |

