22 µH Shielded Drum Core, Wirewound Inductor 930 mA 185mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR4028-220Y

DigiKey Part Number
SRR4028-220YTR-ND - Tape & Reel (TR)
SRR4028-220YCT-ND - Cut Tape (CT)
SRR4028-220YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4028-220Y
Description
FIXED IND 22UH 930MA 185 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 930 mA 185mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRR4028-220Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
185mOhm Max
Series
Q @ Freq
8.26 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
23MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1919 (4848 Metric)
Tolerance
±30%
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 999
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,63000R10,63
10R8,80200R88,02
100R7,23320R723,32
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R6,30946R3 154,73
1 000R5,94919R5 949,19
1 500R5,74817R8 622,25
2 500R5,50482R13 762,05
3 500R5,35028R18 725,98
5 000R5,19138R25 956,90
Manufacturers Standard Package