22 µH Shielded Drum Core, Wirewound Inductor 4.3 A 38.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280-220M

DigiKey Part Number
SRR1280-220MTR-ND - Tape & Reel (TR)
SRR1280-220MCT-ND - Cut Tape (CT)
SRR1280-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280-220M
Description
FIXED IND 22UH 4.3A 38.6 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 4.3 A 38.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.1A
Shielding
Shielded
DC Resistance (DCR)
38.6mOhm Max
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 026
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R19,49000R19,49
10R16,04800R160,48
100R13,19280R1 319,28
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400R11,72835R4 691,34
800R11,05934R8 847,47
1 200R10,68608R12 823,30
2 000R10,23414R20 468,28
2 800R9,94719R27 852,13
4 000R9,65209R38 608,36
Manufacturers Standard Package