100 µH Shielded Drum Core, Wirewound Inductor 1.7 A 180mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260A-101M

DigiKey Part Number
SRR1260A-101MTR-ND - Tape & Reel (TR)
SRR1260A-101MCT-ND - Cut Tape (CT)
SRR1260A-101MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1260A-101M
Description
FIXED IND 100UH 1.7A 180 MOHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1.7 A 180mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260A-101M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
26 @ 796kHz
Frequency - Self Resonant
6.07MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 378
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R21,85000R21,85
10R17,91300R179,13
25R16,56880R414,22
50R15,61760R780,88
100R14,72530R1 472,53
250R13,62332R3 405,83
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600R12,64893R7 589,36
1 200R11,92776R14 313,31
1 800R11,52577R20 746,39
3 000R11,03883R33 116,49
4 200R10,72980R45 065,16
6 000R10,41182R62 470,92
Manufacturers Standard Package