3.5 µH Shielded Drum Core, Wirewound Inductor 7.5 A 13mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260-3R5Y

DigiKey Part Number
SRR1260-3R5YTR-ND - Tape & Reel (TR)
SRR1260-3R5YCT-ND - Cut Tape (CT)
SRR1260-3R5YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1260-3R5Y
Description
FIXED IND 3.5UH 7.5A 13 MOHM SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
3.5 µH Shielded Drum Core, Wirewound Inductor 7.5 A 13mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260-3R5Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
7.6A
Shielding
Shielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
22 @ 7.96MHz
Frequency - Self Resonant
37.6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R17,64000R17,64
10R14,50200R145,02
100R11,92580R1 192,58
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600R10,24343R6 146,06
1 200R9,65936R11 591,23
1 800R9,33350R16 800,30
3 000R8,93906R26 817,18
4 200R8,68859R36 492,08
6 000R8,43096R50 585,76
Manufacturers Standard Package