


SRR1208-821KL | |
|---|---|
DigiKey Part Number | 118-SRR1208-821KLTR-ND - Tape & Reel (TR) 118-SRR1208-821KLCT-ND - Cut Tape (CT) 118-SRR1208-821KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-821KL |
Description | FIXED IND 820UH 550MA 1.15 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Drum Core, Wirewound Inductor 550 mA 1.15Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-821KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 770mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.15Ohm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 1.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,80000 | R15,80 |
| 10 | R12,93900 | R129,39 |
| 100 | R10,64370 | R1 064,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R9,46190 | R3 784,76 |
| 800 | R8,92166 | R7 137,33 |
| 1 200 | R8,62045 | R10 344,54 |
| 2 000 | R8,25572 | R16 511,44 |
| 2 800 | R8,02409 | R22 467,45 |
| 4 000 | R7,78588 | R31 143,52 |

