


SRR1208-103KL | |
|---|---|
DigiKey Part Number | SRR1208-103KLTR-ND - Tape & Reel (TR) SRR1208-103KLCT-ND - Cut Tape (CT) SRR1208-103KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-103KL |
Description | FIXED IND 10MH 180MA 19.2OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mH Shielded Drum Core, Wirewound Inductor 180 mA 19.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-103KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.2Ohm Max | |
Q @ Freq | 24 @ 79.6kHz | |
Frequency - Self Resonant | 300kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,60000 | R15,60 |
| 10 | R12,84200 | R128,42 |
| 100 | R10,55400 | R1 055,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R9,38245 | R3 752,98 |
| 800 | R8,84719 | R7 077,75 |
| 1 200 | R8,54846 | R10 258,15 |
| 2 000 | R8,18661 | R16 373,22 |
| 2 800 | R7,95701 | R22 279,63 |
| 4 000 | R7,72073 | R30 882,92 |
| 10 000 | R7,23528 | R72 352,80 |

