
SRR1205-150ML | |
|---|---|
DigiKey Part Number | SRR1205-150MLTR-ND - Tape & Reel (TR) SRR1205-150MLCT-ND - Cut Tape (CT) SRR1205-150MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1205-150ML |
Description | FIXED IND 15UH 2.7A 70 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.7 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1205-150ML cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,46000 | R15,46 |
| 10 | R12,75400 | R127,54 |
| 100 | R10,48230 | R1 048,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | R9,00330 | R5 401,98 |
| 1 200 | R8,48980 | R10 187,76 |
| 1 800 | R8,20324 | R14 765,83 |
| 3 000 | R7,85649 | R23 569,47 |
| 4 200 | R7,63630 | R32 072,46 |
| 6 000 | R7,40978 | R44 458,68 |
| 15 000 | R7,20472 | R108 070,80 |

