10 µH Shielded Drum Core, Wirewound Inductor 2.1 A 52mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0745HA-100M

DigiKey Part Number
118-SRR0745HA-100MTR-ND - Tape & Reel (TR)
118-SRR0745HA-100MCT-ND - Cut Tape (CT)
118-SRR0745HA-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0745HA-100M
Description
FIXED IND 10UH 2.1A 52 MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2.1 A 52mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R19,16000R19,16
10R15,79600R157,96
100R12,98280R1 298,28
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R10,67928R10 679,28
2 000R10,07106R20 142,12
3 000R9,73176R29 195,28
5 000R9,32101R46 605,05
7 000R9,06024R63 421,68
10 000R8,79212R87 921,20
Manufacturers Standard Package