Direct
Similar

SRR0735A-820M | |
|---|---|
DigiKey Part Number | SRR0735A-820MTR-ND - Tape & Reel (TR) SRR0735A-820MCT-ND - Cut Tape (CT) SRR0735A-820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0735A-820M |
Description | FIXED IND 82UH 630MA 480 MOHM |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 630 mA 480mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0735A-820M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 480mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,79000 | R14,79 |
| 10 | R12,21700 | R122,17 |
| 25 | R11,30560 | R282,64 |
| 50 | R10,65700 | R532,85 |
| 100 | R10,04880 | R1 004,88 |
| 250 | R9,29596 | R2 323,99 |
| 500 | R8,76496 | R4 382,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R7,98593 | R11 978,90 |
| 3 000 | R7,53110 | R22 593,30 |
| 4 500 | R7,27748 | R32 748,66 |
| 7 500 | R6,97032 | R52 277,40 |
| 10 500 | R6,77540 | R71 141,70 |
| 15 000 | R6,57485 | R98 622,75 |



