Direct

SRR0735A-271M | |
|---|---|
DigiKey Part Number | SRR0735A-271MTR-ND - Tape & Reel (TR) SRR0735A-271MCT-ND - Cut Tape (CT) SRR0735A-271MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0735A-271M |
Description | FIXED IND 270UH 370MA 1.7 OHM |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 370 mA 1.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0735A-271M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 370mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,12000 | R14,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R7,17251 | R21 517,53 |


