
SRR0604-681KL | |
|---|---|
DigiKey Part Number | SRR0604-681KLTR-ND - Tape & Reel (TR) SRR0604-681KLCT-ND - Cut Tape (CT) SRR0604-681KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0604-681KL |
Description | FIXED IND 680UH 150MA 4.8 OHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 150 mA 4.8Ohm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0604-681KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 190mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.8Ohm Max | |
Q @ Freq | 16 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,43000 | R12,43 |
| 10 | R10,26700 | R102,67 |
| 100 | R8,43730 | R843,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R6,93904 | R6 939,04 |
| 2 000 | R6,54340 | R13 086,80 |
| 3 000 | R6,32273 | R18 968,19 |
| 5 000 | R6,05546 | R30 277,30 |
| 7 000 | R5,88582 | R41 200,74 |
| 10 000 | R5,71136 | R57 113,60 |

