470 µH Shielded Drum Core, Wirewound Inductor 180 mA 3.3Ohm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0604-471KL

DigiKey Part Number
SRR0604-471KLTR-ND - Tape & Reel (TR)
SRR0604-471KLCT-ND - Cut Tape (CT)
SRR0604-471KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0604-471KL
Description
FIXED IND 470UH 180MA 3.3 OHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 180 mA 3.3Ohm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
SRR0604-471KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
220mA
Shielding
Shielded
DC Resistance (DCR)
3.3Ohm Max
Q @ Freq
18 @ 796kHz
Frequency - Self Resonant
6.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 627
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,43000R12,43
10R10,26700R102,67
100R8,43730R843,73
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R6,93904R6 939,04
2 000R6,54340R13 086,80
3 000R6,32273R18 968,19
5 000R6,05546R30 277,30
7 000R5,88582R41 200,74
10 000R5,71136R57 113,60
Manufacturers Standard Package