6.8 µH Shielded Wirewound Inductor 3.3 A 72mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030CC-6R8M

DigiKey Part Number
118-SRP5030CC-6R8MTR-ND - Tape & Reel (TR)
118-SRP5030CC-6R8MCT-ND - Cut Tape (CT)
118-SRP5030CC-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030CC-6R8M
Description
FIXED IND 6.8UH 3.3A 72 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 3.3 A 72mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 820
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,27000R12,27
10R10,11600R101,16
100R8,31970R831,97
1 000R6,84208R6 842,08
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R6,45198R12 903,96
4 000R6,08456R24 338,24
6 000R5,87964R35 277,84
10 000R5,63153R56 315,30
14 000R5,47407R76 636,98
20 000R5,33527R106 705,40
Manufacturers Standard Package