2.2 µH Shielded Molded Inductor 5.8 A 37.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4020T-2R2M

DigiKey Part Number
118-SRP4020T-2R2MTR-ND - Tape & Reel (TR)
118-SRP4020T-2R2MCT-ND - Cut Tape (CT)
118-SRP4020T-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4020T-2R2M
Description
FIXED IND 2.2UH 5.8A 37.9 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 5.8 A 37.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
37.9mOhm Max
Q @ Freq
15 @ 100MHz
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 380
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,10000R12,10
10R9,98200R99,82
100R8,20040R820,04
1 000R6,74513R6 745,13
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R6,14589R18 437,67
6 000R5,79615R34 776,90
9 000R5,60115R50 410,35
15 000R5,36506R80 475,90
21 000R5,25125R110 276,25
Manufacturers Standard Package