Clock Fanout Buffer (Distribution) IC 3:2 1.5 GHz 32-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C4921502TQ1ZHWEX

DigiKey Part Number
31-PI6C4921502TQ1ZHWEXTR-ND - Tape & Reel (TR)
31-PI6C4921502TQ1ZHWEXCT-ND - Cut Tape (CT)
31-PI6C4921502TQ1ZHWEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C4921502TQ1ZHWEX
Description
CLOCK BUFFER W-QFN5050-32 T&R 2.
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 3:2 1.5 GHz 32-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
3:2
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVDS, Crystal
Output
LVCMOS, LVDS
Frequency - Max
1.5 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 196
Factory Stock: 27 500
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R65,37000R65,37
10R49,43700R494,37
25R45,42440R1 135,61
100R41,02190R4 102,19
250R38,92276R9 730,69
500R37,65776R18 828,88
1 000R36,61625R36 616,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R35,51687R88 792,17
Manufacturers Standard Package