
SRP1245A-R39M | |
|---|---|
DigiKey Part Number | SRP1245A-R39M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP1245A-R39M |
Description | FIXED IND 390NH 42A 0.95 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 nH Shielded Drum Core, Wirewound Inductor 42 A 0.95mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.95mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 78MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R13,91774 | R6 958,87 |

