6 µH Shielded Drum Core, Wirewound Inductor 11.5 A 16.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1245A-6R0M

DigiKey Part Number
SRP1245A-6R0MTR-ND - Tape & Reel (TR)
SRP1245A-6R0MCT-ND - Cut Tape (CT)
SRP1245A-6R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1245A-6R0M
Description
FIXED IND 6UH 11.5A 16.5 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6 µH Shielded Drum Core, Wirewound Inductor 11.5 A 16.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1245A-6R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21.5A
Shielding
Shielded
DC Resistance (DCR)
16.5mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
12MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 030
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R24,70000R24,70
10R20,36600R203,66
25R18,84720R471,18
50R17,76860R888,43
100R16,75190R1 675,19
250R15,49800R3 874,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R14,61376R7 306,88
1 000R13,78062R13 780,62
1 500R13,31605R19 974,08
2 500R12,75363R31 884,07
3 500R12,39650R43 387,75
5 000R12,02911R60 145,55
Manufacturers Standard Package