10 µH Shielded Molded Inductor 2.3 A 240mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0610F-100M

DigiKey Part Number
118-SRP0610F-100MTR-ND - Tape & Reel (TR)
118-SRP0610F-100MCT-ND - Cut Tape (CT)
118-SRP0610F-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP0610F-100M
Description
FIXED IND 10UH 2.3A 240 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 2.3 A 240mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
15 @ 100MHz
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.240" L x 0.240" W (6.10mm x 6.10mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 365
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R26,05000R26,05
10R21,40800R214,08
100R17,59880R1 759,88
1 000R15,01471R15 014,71
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500R13,02392R45 583,72
7 000R12,28497R85 994,79
10 500R12,26692R128 802,66
Manufacturers Standard Package