SRN5020-2R2Y is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 2 285
Unit Price: R6,05000
Datasheet

Similar


Taiyo Yuden
In Stock: 634
Unit Price: R6,55000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1 818
Unit Price: R4,71000
Datasheet
2.2 µH Shielded Drum Core, Wirewound Inductor 2.9 A 42mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5020-2R2Y

DigiKey Part Number
SRN5020-2R2YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRN5020-2R2Y
Description
FIXED IND 2.2UH 2.9A 42 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.9 A 42mOhm Max Nonstandard
EDA/CAD Models
SRN5020-2R2Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Shielded
DC Resistance (DCR)
42mOhm Max
Q @ Freq
11 @ 7.96MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes