6.8 µH Shielded Drum Core, Wirewound Inductor 1.05 A 180mOhm 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3012TA-6R8M

DigiKey Part Number
SRN3012TA-6R8MTR-ND - Tape & Reel (TR)
SRN3012TA-6R8MCT-ND - Cut Tape (CT)
SRN3012TA-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3012TA-6R8M
Description
FIXED IND 6.8UH 1.05A 180 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.05 A 180mOhm 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
180mOhm
Q @ Freq
20 @ 1MHz
Frequency - Self Resonant
45MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 384
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,87000R4,87
10R3,94900R39,49
100R3,24820R324,82
1 000R2,67032R2 670,32
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,51783R5 035,66
4 000R2,37411R9 496,44
6 000R2,29394R13 763,64
10 000R2,19689R21 968,90
14 000R2,13527R29 893,78
20 000R2,07189R41 437,80
Manufacturers Standard Package