
SRN3010TA-100M | |
|---|---|
DigiKey Part Number | SRN3010TA-100MTR-ND - Tape & Reel (TR) SRN3010TA-100MCT-ND - Cut Tape (CT) SRN3010TA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3010TA-100M |
Description | FIXED IND 10UH 800MA 350 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 800 mA 350mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3010TA-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 630mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 350mOhm | |
Q @ Freq | 22 @ 1MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3010 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,88000 | R5,88 |
| 10 | R4,80600 | R48,06 |
| 100 | R3,94890 | R394,89 |
| 1 000 | R3,24788 | R3 247,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,06236 | R6 124,72 |
| 4 000 | R2,88764 | R11 550,56 |
| 6 000 | R2,79022 | R16 741,32 |
| 10 000 | R2,67222 | R26 722,20 |
| 14 000 | R2,59730 | R36 362,20 |
| 20 000 | R2,52025 | R50 405,00 |

