
SRN3010C-150M | |
|---|---|
DigiKey Part Number | 118-SRN3010C-150MTR-ND - Tape & Reel (TR) 118-SRN3010C-150MCT-ND - Cut Tape (CT) 118-SRN3010C-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3010C-150M |
Description | FIXED IND 15UH 900MA 678 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 900 mA 678mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3010C-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 678mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3010 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,71000 | R5,71 |
| 10 | R4,77200 | R47,72 |
| 100 | R3,91700 | R391,70 |
| 1 000 | R3,22149 | R3 221,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,93487 | R8 804,61 |
| 6 000 | R2,76756 | R16 605,36 |
| 9 000 | R2,67424 | R24 068,16 |
| 15 000 | R2,56125 | R38 418,75 |
| 21 000 | R2,48951 | R52 279,71 |
| 30 000 | R2,41573 | R72 471,90 |

