
SRN6028C-100M | |
|---|---|
DigiKey Part Number | 118-SRN6028C-100MTR-ND - Tape & Reel (TR) 118-SRN6028C-100MCT-ND - Cut Tape (CT) 118-SRN6028C-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6028C-100M |
Description | FIXED IND 10UH 2A 65 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2 A 65mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 6028 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R3,56749 | R5 351,23 |
| 3 000 | R3,36388 | R10 091,64 |
| 4 500 | R3,25034 | R14 626,53 |
| 7 500 | R3,11286 | R23 346,45 |
| 10 500 | R3,02555 | R31 768,27 |
| 15 000 | R2,93578 | R44 036,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,39000 | R6,39 |
| 10 | R5,24300 | R52,43 |
| 100 | R4,31690 | R431,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,72000 | R6,72 |
| 10 | R5,46100 | R54,61 |
| 100 | R4,49000 | R449,00 |

