
SRF0703HA-101M | |
|---|---|
DigiKey Part Number | 118-SRF0703HA-101MTR-ND - Tape & Reel (TR) 118-SRF0703HA-101MCT-ND - Cut Tape (CT) 118-SRF0703HA-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703HA-101M |
Description | IND DUAL 100UH 20% 0.73A SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 397.6 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 715mOhm Max DC Resistance (DCR) - Parallel 730 mA Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 100 µH | |
Inductance - Connected In Series | 397.6 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 730 mA | |
Current Rating - Series | 367 mA | |
Current Saturation - Parallel | 790 mA | |
Current Saturation - Series | 390 mA | |
DC Resistance (DCR) - Parallel | 715mOhm Max | |
DC Resistance (DCR) - Series | 2.64Ohm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,89000 | R26,89 |
| 10 | R22,16400 | R221,64 |
| 100 | R18,22060 | R1 822,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R14,48460 | R21 726,90 |
| 3 000 | R13,66120 | R40 983,60 |
| 4 500 | R13,31717 | R59 927,27 |

