
SRF0703HA-220M | |
|---|---|
DigiKey Part Number | 118-SRF0703HA-220MTR-ND - Tape & Reel (TR) 118-SRF0703HA-220MCT-ND - Cut Tape (CT) 118-SRF0703HA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703HA-220M |
Description | IND DUAL 22UH 20% 1.62A SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 89.5 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 150mOhm Max DC Resistance (DCR) - Parallel 1.62 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 22 µH | |
Inductance - Connected In Series | 89.5 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.62 A | |
Current Rating - Series | 811 mA | |
Current Saturation - Parallel | 1.67 A | |
Current Saturation - Series | 830 mA | |
DC Resistance (DCR) - Parallel | 150mOhm Max | |
DC Resistance (DCR) - Series | 620mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,06000 | R28,06 |
| 10 | R23,03800 | R230,38 |
| 100 | R18,94990 | R1 894,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R15,06411 | R22 596,17 |
| 3 000 | R14,20761 | R42 622,83 |
| 4 500 | R13,73010 | R61 785,45 |
| 7 500 | R13,31717 | R99 878,78 |

