6.8 mH Shielded Drum Core, Wirewound Inductor 40 mA 25Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRE6603-682M

DigiKey Part Number
118-SRE6603-682MTR-ND - Tape & Reel (TR)
118-SRE6603-682MCT-ND - Cut Tape (CT)
118-SRE6603-682MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRE6603-682M
Description
FIXED IND 6.8MH 40MA 25 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 mH Shielded Drum Core, Wirewound Inductor 40 mA 25Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRE6603-682M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19mA
Shielding
Shielded
DC Resistance (DCR)
25Ohm Max
Q @ Freq
50 @ 100kHz
Frequency - Self Resonant
1MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 841
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R16,64000R16,64
10R13,64500R136,45
25R12,63000R315,75
50R11,90400R595,20
100R11,22340R1 122,34
250R10,38352R2 595,88
500R9,79068R4 895,34
1 000R9,23229R9 232,29
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R8,70615R17 412,30
4 000R8,21073R32 842,92
6 000R7,93449R47 606,94
10 000R7,60003R76 000,30
14 000R7,44207R104 188,98
Manufacturers Standard Package