Direct
Similar

SRE6603-680M | |
|---|---|
DigiKey Part Number | SRE6603-680M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRE6603-680M |
Description | FIXED IND 68UH 400MA 290 MOHM |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 400 mA 290mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRE6603-680M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 170mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | 40 @ 100kHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |


